text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHVK220M1REH0002E

HVK Series 80 v 22 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHVK220M1REH0002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Leakage Current: 18µA
Ripple Current: 1.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$357.50
USD
Quantity
Web Price
500
$0.715
1,000
$0.695
1,500
$0.685
2,000
$0.68
2,500+
$0.66
Product Variant Information section