text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHVK151M1GEH0002E

HVK Series 35 v 150 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHVK151M1GEH0002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 53µA
Ripple Current: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$332.50
USD
Quantity
Web Price
500
$0.665
1,000
$0.645
1,500
$0.64
2,000
$0.63
2,500+
$0.61
Product Variant Information section