text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHVK100M1UCC8002E

HVK Series 50 v 10 uf 125c 5x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHVK100M1UCC8002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 120mΩ
Leakage Current: 5µA
Ripple Current: 500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Web Price
1,000
$0.395
2,000
$0.385
3,000
$0.38
4,000
$0.375
5,000+
$0.365
Product Variant Information section