text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHTK680M1UEH0002E

HTK Series 50 v 68 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHTK680M1UEH0002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 34µA
Ripple Current: 1.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$382.50
USD
Quantity
Web Price
500
$0.765
1,000
$0.75
1,500
$0.74
2,000
$0.73
2,500+
$0.71
Product Variant Information section