Manufacturer Part #
NSPE-YP561M35V10X13.8NLBYF
NSPE-YP Series 560 uF ±20 % 35 V SMT Hybrid Aluminum Electrolytic Capacitor
Product Specification Section
NIC Components NSPE-YP561M35V10X13.8NLBYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NSPE-YP561M35V10X13.8NLBYF - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 560µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.015Ω |
Leakage Current: | 196µA |
Ripple Current: | 4300mA |
Operating Temp Range: | -55°C to +135°C |
Construction: | Cylindrical |
Dimension: | L 13.8mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
400
$1.72
800
$1.69
1,200+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount