text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V271V

ZC Series 35 V 270 uF 125°C 10x10.2mm Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic EEH-ZC1V271V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 300mA
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$402.50
USD
Quantity
Unit Price
500
$0.805
1,000
$0.79
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section