text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J330P

ZA Series 63 V 33 uF 8 x 10.2 mm 10 kHrs 105°C SMT Hybrid Polymer Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EEH-ZA1J330P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 20.79µA
Ripple Current: 1600mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000
$0.58
1,500
$0.575
2,000
$0.57
2,500+
$0.56