text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVT390M

SVT Series 6.3 V 390 uF ±20% Ø 8 x 7 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 6SVT390M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 390µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Leakage Current: 491µA
Dissipation Factor: 0.12%
Ripple Current: 1010mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.2mm
Dimension: L  8.3mm x W  8.3mm x H  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section