text.skipToContent text.skipToNavigation

Manufacturer Part #

VZS102M1ATR-1010S

VZS Series 10 v 1000 uf 105c 10x10mm Very Low Imp. SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZS102M1ATR-1010S - Technical Attributes
Attributes Table
Series: VZS
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.22%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500
$0.255
7,500+
$0.25
Product Variant Information section