Manufacturer Part #
VZH471M1JTR-1616CS
VZH Series 63 v 470 uf 105'c 16x16.5mm Low Imp. 5k Hours SMD Electrolytic
Product Specification Section
Surge VZH471M1JTR-1616CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH471M1JTR-1616CS - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Operating Temp Range: | -55°C to +105°C |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.08% |
Leakage Current: | 3µA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.545
600
$0.535
800
$0.53
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount