text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH221M1ATR-0607CS

VZH Series 10 v 220 uf 105 'c 6.3x7.7 mm Low Imp. 2k Hrs SMD Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZH221M1ATR-0607CS - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.26%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.0552
3,000
$0.0537
5,000
$0.053
15,000
$0.0516
25,000+
$0.0503
Product Variant Information section