text.skipToContent text.skipToNavigation

Manufacturer Part #

SK050M4700BPF-2240

SK Series 50 V 4700 uF Ø22x35mm LS=10mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK050M4700BPF-2240 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,360.00
USD
Quantity
Unit Price
1,000
$0.70
2,000+
$0.68
Product Variant Information section