text.skipToContent text.skipToNavigation

Manufacturer Part #

SK050M2200B7F-1636

SK Series 50 V 2200 µF 16 x 36 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK050M2200B7F-1636 - Technical Attributes
Attributes Table
Series: SK
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1850mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$260.00
USD
Quantity
Unit Price
200
$0.27
600
$0.265
1,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section