text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M1000B5S-1019

SK Series 1000 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M1000B5S-1019 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  19.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
200
Total
$767.00
USD
Quantity
Unit Price
1
$0.0887
300
$0.0863
1,000
$0.0837
3,000
$0.0814
10,000+
$0.0767
Product Variant Information section