text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M0220B3F-0811

SK Series 220 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M0220B3F-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
500
Total
$157.20
USD
Quantity
Unit Price
1
$0.0276
1,000
$0.0268
3,000
$0.0262
10,000
$0.0254
30,000+
$0.0241
Product Variant Information section