Manufacturer Part #
SK025M0220AZF-0611
SK Series 25 V 220 uF LS=2.5 mm Radial Mini Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SK025M0220AZF-0611 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SK025M0220AZF-0611 - Technical Attributes
Attributes Table
Series: | SK |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 85°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.0209
6,000
$0.0204
20,000
$0.0199
40,000
$0.0196
80,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole