text.skipToContent text.skipToNavigation

Manufacturer Part #

SK016M1000B5S-1019

SK Series 1000 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK016M1000B5S-1019 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  19mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
200
Total
$167.76
USD
Quantity
Unit Price
1
$0.0741
300
$0.0725
1,250
$0.0699
3,000
$0.0683
12,500+
$0.0644
Product Variant Information section