text.skipToContent text.skipToNavigation

Manufacturer Part #

SK016M0470B5S-1012

SK Series 470 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK016M0470B5S-1012 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  12mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
200
Total
$383.00
USD
Quantity
Unit Price
1
$0.0416
750
$0.0404
2,000
$0.0395
7,500
$0.0383
20,000+
$0.0362
Product Variant Information section