text.skipToContent text.skipToNavigation

Manufacturer Part #

RXJ331M1HBK-1320P

RXJ Series 50 V 330 uF 105 °C Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Surge RXJ331M1HBK-1320P - Technical Attributes
Attributes Table
Series: RXJ
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1250mA
Impedance: 0.26Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 165µA
Dimension: L  20mm x D  12.5mm
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
300
$0.185
900
$0.182
1,500
$0.18
6,000
$0.175
9,000+
$0.172
Product Variant Information section