text.skipToContent text.skipToNavigation

Manufacturer Part #

RJA100M1JTA-0511

RJA Series 63 v 10 uf 105'c 5x11mm Ls=5mm formed leads T/A Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RJA100M1JTA-0511 - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 54mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$192.60
USD
Quantity
Unit Price
2,000
$0.033
6,000
$0.0321
10,000
$0.0317
30,000
$0.0309
50,000+
$0.0302
Product Variant Information section