text.skipToContent text.skipToNavigation

Manufacturer Part #

REA220M1HCC10F-0511S

REA Series 50 V 22 uF 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
Surge REA220M1HCC10F-0511S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 95mA
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
505
USA:
505
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Unit Price
1
$0.0263
1,000
$0.0256
3,000
$0.025
10,000
$0.0243
30,000+
$0.023
Product Variant Information section