text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1JSA-1012

REA Series 100 uF 63 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA101M1JSA-1012 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$30.75
USD
Quantity
Unit Price
500
$0.0615
2,000
$0.0595
5,000
$0.0582
12,500
$0.0569
20,000+
$0.055
Product Variant Information section