Manufacturer Part #
NRWA100M63V5X11TBF
NRWA Series 10 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Product Specification Section
NIC Components NRWA100M63V5X11TBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRWA100M63V5X11TBF - Technical Attributes
Attributes Table
Series: | NRWA |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Operating Temp-Max: | 105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
74,000
USA:
74,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0351
6,000
$0.0342
10,000
$0.0338
20,000
$0.0332
40,000+
$0.0324
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole