text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW100M50V6.3X5.5TR13F

NACEW Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
NIC Components NACEW100M50V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 24mA
ESR (Equivalent Series Resistance): 16.6Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,000
USA:
8,000
Germany (Online Only):
51,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$68.40
USD
Quantity
Unit Price
1,000
$0.0684
3,000
$0.0665
5,000
$0.0656
10,000
$0.0645
20,000+
$0.0627
Product Variant Information section