text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202115222E3

021ASM Series Ø 12.5 x 30 mm 2200 uF ±20 % 16 V Mini Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay MAL202115222E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 2200µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$35.80
USD
Quantity
Unit Price
20
$1.79
80
$1.76
200
$1.74
500
$1.72
800+
$1.69
Product Variant Information section