Manufacturer Part #
LSM821M2E-2550S
LSM Series 250 V 820 uF 25 x 50 mm Snap-In Aluminum Electrolytic Capacitor
Product Specification Section
Surge LSM821M2E-2550S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LSM821M2E-2550S - Technical Attributes
Attributes Table
Series: | LSM |
Type: | Can - Snap-In |
Capacitance: | 820µF |
Tolerance (%): | ±20% |
Rated Voltage: | 250V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 50mm x D 25mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,984
USA:
1,984
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.49
20
$2.44
50
$2.41
150
$2.37
400+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag
Mounting Method:
Through Hole