Manufacturer Part #
LSM821M2D--A2245CS
LSM series 200V 820uF 105°C Ø22 x 45 mm Snap in Aluminum Electrolytic Capacitor
Product Specification Section
Surge LSM821M2D--A2245CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LSM821M2D--A2245CS - Technical Attributes
Attributes Table
Series: | LSM |
Type: | Can - Snap-In |
Capacitance: | 820µF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 45mm x D 22mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
640
$1.44
1,280+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
640 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole