text.skipToContent text.skipToNavigation

Manufacturer Part #

ESRG250ELL331MJ09S

SRG Series 25 V 330 uF Ø10x9mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESRG250ELL331MJ09S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  9mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
1
$0.345
100
$0.34
250
$0.33
1,000
$0.325
2,500+
$0.31
Product Variant Information section