Manufacturer Part #
EEUFS1V272B
Devices CAP ALUM 2700UF 20% 35V T/H
Product Specification Section
Panasonic EEUFS1V272B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEUFS1V272B - Technical Attributes
Attributes Table
Series: | FS-A |
Type: | Radial |
Capacitance: | 2700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3820mA |
Impedance: | 0.014Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,750
Germany (Online Only):
8,750
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
250
$0.98
500
$0.96
750
$0.955
1,000
$0.945
1,250+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack
Mounting Method:
Through Hole