Manufacturer Part #
CE050M0010RED-0605
CE Series 50 V 10 uF Ø6x5mm Surface Mount Aluminum Electrolytic Capacitor
Product Specification Section
Yageo CE050M0010RED-0605 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CE050M0010RED-0605 - Technical Attributes
Attributes Table
Type: | Can - SMT |
Capacitance: | 10µF |
Rated Voltage: | 50V |
Operating Temp-Max: | 105°C |
Dimension: | L 5mm x D 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0495
3,000
$0.0482
5,000
$0.0476
20,000
$0.0461
30,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount