text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4225-03-1040-C

USB4225 Series 24 Position USB3.2 Gen2 Type C Surface Mount Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB4225-03-1040-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female
No of Positions: 24
Current Rating: 250mA
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.75
USD
Quantity
Unit Price
450
$0.555
900
$0.55
1,350
$0.545
1,800
$0.54
2,250+
$0.53