Manufacturer Part #
USB4220-03-1000-C
USB4220 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector
Product Specification Section
GCT USB4220-03-1000-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4220-03-1000-C - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 16 |
Current Rating: | 250mA |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Mating Cycles: | 20000 |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450
$0.47
900
$0.465
1,350
$0.46
2,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount