text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4105-GF-A-120

24 (16+8 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2432
Product Specification Section
GCT USB4105-GF-A-120 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.00
USD
Quantity
Web Price
800
$0.46
1,600
$0.45
2,400
$0.445
3,200
$0.44
4,000+
$0.425