Manufacturer Part #
USB2066-05-RBHM-15-STB-00-01-A
USB Series 5 Position SMT 15 u " Gold Mini B USB Receptacle Connector with Peg
Product Specification Section
GCT USB2066-05-RBHM-15-STB-00-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB2066-05-RBHM-15-STB-00-01-A - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The USB2066-05-RBHM-15-STB-00-01-A is a part of USB2066 Series 5 Position with Peg SMT 15 u " Gold Mini B USB Receptacle Connector.
Features:
- Plastic housing: LCP, UL94V-0, black
- Contact terminal: Phosphor bronze, T=0.25 mm
- Metallic shell: Brass, T=0.4 mm
- Voltage rating: 30 VDC
- Current rating: 1 A
- Operating temperature: -50 °C to +85 °C
- Contact Resistance: 50 mΩ Max
- Insulation resistance: 100 MΩ Min (Apply 100 VDC)
- Dielectric Withstanding Voltage: No discharge or flash (100 V AC is applied for 1 minute)
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
750
$0.295
1,500
$0.29
2,250
$0.285
3,750
$0.28
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount