Manufacturer Part #
MUSBRA51130
USB Connectors Epoxy Free IP67 USB ST Type A Single
Product Specification Section
Amphenol Communications Solutions MUSBRA51130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBRA51130 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female Receptacle |
No of Positions: | 5 |
Current Rating: | 1.5A |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +150°C |
Mating Cycles: | 1500 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$6.68
100
$6.65
150
$6.62
200
$6.61
250+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole