text.skipToContent text.skipToNavigation

Manufacturer Part #

690-W04-260-014

690 Series 4 Position Waterproof USB Type A Female Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
EDAC 690-W04-260-014 - Technical Attributes
Attributes Table
Style: USB Type A
Gender: Female
No of Positions: 4
Current Rating: 1A
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$725.00
USD
Quantity
Unit Price
100
$7.25
200+
$7.18
Product Variant Information section