text.skipToContent text.skipToNavigation

Manufacturer Part #

2388749-1

24 Position Dual Row 0.5 mm Pitch Surface Mount USB 4.0 Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
TE Connectivity 2388749-1 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 24
Current Rating: 5A
Color: Black
Operating Temp Range: -55°C to +85°C
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$576.00
USD
Quantity
Unit Price
600
$0.96
1,200
$0.945
1,800+
$0.93
Product Variant Information section