text.skipToContent text.skipToNavigation

Manufacturer Part #

10155435-00011LF

16 Position 5 A USB Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10155435-00011LF - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female
No of Positions: 16
Current Rating: 5A
Voltage Rating: 5V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
4,000+
$0.34
Product Variant Information section