text.skipToContent text.skipToNavigation

Manufacturer Part #

10152803-00011LF

24 Position 5 A USB 3.2 Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Communications Solutions 10152803-00011LF - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
No of Positions: 24
Current Rating: 5A
Voltage Rating: 5V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.50
USD
Quantity
Unit Price
900
$0.515
1,800
$0.51
2,700
$0.505
3,600+
$0.50
Product Variant Information section