Manufacturer Part #
10137062-00021LF
USC Rcept.
Product Specification Section
Amphenol Communications Solutions 10137062-00021LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10137062-00021LF - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.1 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 100V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,000
USA:
2,200
Germany (Online Only):
8,800
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,100+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Through Hole