text.skipToContent text.skipToNavigation

Manufacturer Part #

MVT-2516

Terminal Block, PCB, 30 to 14 AWG, 48, Vertical-Triple Level, 15 A, 300 V, M3

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Altech Corporation MVT-2516 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 19
Wire Gauge: AWG 30
Termination: Screw
Style: PCB Through Hole
Pitch: 5.08 mm
Current Rating: 15A
Voltage Rating: 300V
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
50
Total
$257.75
USD
Quantity
Web Price
50
$10.31
100
$10.25
150
$10.22
200
$10.20
250+
$10.12
Product Variant Information section