text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-254

4 Position 5.08 mm Space Vertical Green Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Altech Corporation MV-254 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-14
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Stock:Factory Stock:
51,384
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Web Price
1
$1.61
30
$1.57
125
$1.52
300
$1.49
1,250+
$1.41
Product Variant Information section