text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-252

MV-25 Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Altech Corporation MV-252 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Pitch: 5.08 mm
Color: Green
Current Rating: 15A
Voltage Rating: 300V
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MV-252 is a 2 position,5.08mm pitch,vertical, screw cage termination PCB terminal block
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
44,368
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.58
USD
Quantity
Web Price
1
$0.58
75
$0.555
250
$0.535
750
$0.515
2,500+
$0.475
Product Variant Information section