text.skipToContent text.skipToNavigation

Manufacturer Part #

91.340

KU400 Enclosure Series 32 Terminal Straight Pin Screw Clamp Din Rail

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Altech Corporation 91.340 - Technical Attributes
Attributes Table
Type: Din Rail
Wire Gauge: AWG 22-14
Termination: Screw Clamp
Style: PCB Through Hole
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$73.38
USD
Quantity
Web Price
1
$73.38
3
$72.38
5
$71.92
20
$70.69
30+
$69.89
Product Variant Information section