Manufacturer Part #
770-703
3 Position Socket Snap In Socket 100% Protected against Mismating
Product Specification Section
WAGO 770-703 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 770-703 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
Wire Gauge: | AWG 20-12 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Pitch: | 10 mm |
Color: | Black |
Current Rating: | 25A |
Voltage Rating: | 250V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
21
Germany (Online Only):
21
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$3.22
20
$3.09
50
$3.02
150
$2.93
400+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
PCB Mount