Manufacturer Part #
30.307
7 Position 5.0mm Pitch 22-14 AWG Plug-In Screw Terminal
Product Specification Section
Altech Corporation 30.307 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 30.307 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 7 |
Wire Gauge: | AWG 22-14 |
Termination: | Screw Clamp |
Style: | Pluggable |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
30
$2.44
90
$2.37
150
$2.34
600
$2.26
900+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag