text.skipToContent text.skipToNavigation

Manufacturer Part #

210-A-126-SMD/04-TR

4 Position 3.5 mm Pitch 30-16 AWG Surface Mount Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 210-A-126-SMD/04-TR - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 30-16
Termination: Solder
Style: Eurostyle
Pitch: 3.5
Voltage Rating: 2500V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
250
Total
$3,012.50
USD
Quantity
Web Price
250
$2.51
500
$2.47
750
$2.44
1,000+
$2.41
Product Variant Information section