text.skipToContent text.skipToNavigation

Manufacturer Part #

130-A-021/02

2 Position 5.00 mm Plug Printed Circuit Boards

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
WECO Electrical Connectors Inc 130-A-021/02 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 26-10
Termination: Screw
Style: Plug
Pitch: 5 mm
Color: Grey
Voltage Rating: 300V
Operating Temp Range: -40°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
44,245
USA:
44,245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
45
Multiple Of:
100
Total
$29.70
USD
Quantity
Unit Price
100
$0.66
300
$0.645
500
$0.64
1,500
$0.625
2,500+
$0.61
Product Variant Information section