text.skipToContent text.skipToNavigation

Manufacturer Part #

121-M-211/06

6 Position 5.08 mm Plug-in Screw Header Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
WECO Electrical Connectors Inc 121-M-211/06 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Solder
Style: Header
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Plug In
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$78.00
USD
Quantity
Unit Price
100
$0.78
300
$0.76
500
$0.75
1,000
$0.74
2,000+
$0.72
Product Variant Information section