text.skipToContent text.skipToNavigation

Manufacturer Part #

120-ME-211/03

3 Position 5.0 mm Pitch Plug in Direction Parallel to PCB Pin Strip Header

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
WECO Electrical Connectors Inc 120-ME-211/03 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14
Style: Eurostyle
Pitch: 5
Gender: Male
Color: Black
Current Rating: 16A
Voltage Rating: 250V
Operating Temp Range: -40°C to +130°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$182.50
USD
Quantity
Web Price
250
$0.73
500
$0.715
1,000
$0.695
1,250
$0.69
3,750+
$0.655
Product Variant Information section